The MRF6S9060MBR1 is a 28V 450mA RF transistor packaged in a TO-272-2. It can handle an output power of 14W and operates at a frequency of 880MHz. The device has a voltage rating of 68V and a DC rated voltage of 28V. It is available in tape and reel packaging and is suitable for use in high-frequency applications.
NXP MRF6S9060MBR1 technical specifications.
| Package/Case | TO-272-2 |
| Current Rating | 450mA |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 880MHz |
| Gain | 21.4dB |
| Lead Free | Contains Lead |
| Output Power | 14W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6S9060MBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.