
The NXP MRF6S9125NBR1 is a high-power RF transistor with a voltage rating of 68V and a current rating of 950mA. It operates at a frequency of 880MHz and has a gain of 20.2dB. The device is packaged in a tape and reel format and is compliant with RoHS regulations. However, it contains lead, making it non-compliant with lead-free requirements. The transistor is rated for an output power of 27W and can withstand a test voltage of 28V.
NXP MRF6S9125NBR1 technical specifications.
| Current Rating | 950mA |
| Frequency | 880MHz |
| Gain | 20.2dB |
| Lead Free | Contains Lead |
| Output Power | 27W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S9125NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
