
The MRF6S9130HR5 is a power transistor with a current rating of 950mA and a drain to source voltage of 28V. It operates at a frequency of 880MHz and has a gain of 19.2dB. The device is lead free and packaged in tape and reel form. It is rated for an output power of 27W and a DC rated voltage of 28V.
NXP MRF6S9130HR5 technical specifications.
| Current Rating | 950mA |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 880MHz |
| Gain | 19.2dB |
| Lead Free | Lead Free |
| Output Power | 27W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S9130HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
