
The MRF6S9160HR3 is a 28V 1.2A RF power transistor with a frequency of 880MHz and gain of 20.9dB. It has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. The device is lead free and has a packaging type of tape and reel. It is designed for screw mount applications.
NXP MRF6S9160HR3 technical specifications.
| Current Rating | 1.2A |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 880MHz |
| Gain | 20.9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Output Power | 35W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S9160HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
