The MRF6V12250HR3 is a N-Channel RF transistor with a breakdown voltage of 100V and a maximum frequency of 1.215GHz. It is packaged in a FLANGE MOUNT, R-CDFM-F2 package and is suitable for operation between -65°C and 150°C. The transistor is RoHS compliant and is available in quantities of 250 per reel. It is designed for use in high-power applications, with a maximum output power of 27.5W.
NXP MRF6V12250HR3 technical specifications.
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Frequency | 1.03GHz |
| Gain | 20.3dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 1.215GHz |
| Min Frequency | 960MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 27.5W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 275W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 100V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6V12250HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
