
The MRF6V12250HR5 is a high-power N-CHANNEL RF transistor with a breakdown voltage of 110V and a maximum operating frequency of 1.215GHz. It is designed for surface mount and screw mounting and is available in a package quantity of 50. The transistor has a maximum output power of 275W and is RoHS compliant. It operates within a temperature range of -65°C to 225°C and has a voltage rating of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6V12250HR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Voltage (Vdss) | 110V |
| DS Breakdown Voltage-Min | 110V |
| Frequency | 1.03GHz |
| Gain | 20.3dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 1.215GHz |
| Min Frequency | 960MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Screw |
| Number of Elements | 1 |
| Output Power | 275W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 100V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6V12250HR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
