
The MRF6V14300HSR3 is a high-frequency N-CHANNEL RF transistor with a breakdown voltage of 100V and a maximum operating frequency of 1.4GHz. It has a gain of 18dB and can operate with a gate to source voltage of up to 10V. This transistor is suitable for surface mount applications and has a maximum operating temperature range of -65°C to 200°C.
NXP MRF6V14300HSR3 technical specifications.
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Frequency | 1.4GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 1.4GHz |
| Min Frequency | 1.2GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 39.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 330W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 50V |
| Voltage Rating | 100V |
| Weight | 0.115448oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6V14300HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
