
The MRF6V14300HSR5 is a high-power N-CHANNEL RF transistor with a voltage rating of 100V and an operating frequency range of 1.2 GHz to 1.4 GHz. It has a maximum output power of 330W and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 150°C, with a minimum operating temperature of -65°C.
NXP MRF6V14300HSR5 technical specifications.
| Drain to Source Voltage (Vdss) | 100V |
| Frequency | 1.4GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 1.2 GHz to 1.4 GHz |
| Output Power | 330W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 100V |
| Weight | 0.115448oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6V14300HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
