Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6V2010GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270-2 |
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 220MHz |
| Gain | 23.9dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Output Power | 10W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| Weight | 0.01933oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6V2010GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
