NXP MRF6V2010NR1 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-270AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP MRF6V2010NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.