UHF BAND RF Power MOSFET, N-CHANNEL, TO-270-4 package. Features 115V Drain to Source Voltage (Vdss) and 22dB gain. Operates across a frequency range of 470MHz to 860MHz, delivering 18W output power. Designed for surface mount applications with a temperature range of -65°C to 150°C. Halogen Free, Lead Free, and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6V3090NBR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270-4 |
| Drain to Source Voltage (Vdss) | 115V |
| DS Breakdown Voltage-Min | 115V |
| Frequency | 860MHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Screw |
| Number of Elements | 2 |
| Operating Frequency | 0.47 GHz to 0.86 GHz |
| Output Power | 18W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| Weight | 0.067412oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6V3090NBR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.