UHF BAND RF Power MOSFET, N-CHANNEL, TO-272 package. Features 115V Drain to Source Voltage (Vdss), 22dB gain, and 18W output power. Operates from 470MHz to 860MHz with a maximum operating temperature of 150°C. Surface mount design, RoHS compliant, and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6V3090NBR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270-4 |
| Current Rating | 2.5mA |
| Drain to Source Voltage (Vdss) | 115V |
| DS Breakdown Voltage-Min | 115V |
| Frequency | 860MHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Frequency | 0.47 GHz to 0.86 GHz |
| Output Power | 18W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| Weight | 0.067412oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6V3090NBR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.