The MRF6V4300NR5 is a N-Channel RF transistor with a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It has a voltage rating of 110V and an output power of 300W. The transistor is packaged in a TO-272-4 case and is available in a tape and reel packaging format. It is RoHS compliant and halogen free. The device operates at a frequency of up to 600 MHz and has a gain of 22dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6V4300NR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-272-4 |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 450MHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 600MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Screw |
| Number of Elements | 1 |
| Operating Frequency | 600 MHz |
| Output Power | 300W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| Weight | 0.058073oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6V4300NR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.