NXP MRF6VP3091NBR1 technical specifications.
| Drain to Source Voltage (Vdss) | 115V |
| Frequency | 860MHz |
| Gain | 22dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Operating Frequency | 0.47 GHz to 0.86 GHz |
| Output Power | 18W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 115V |
| Weight | 0.067412oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6VP3091NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.