NXP MRF6VP3450HR6 technical specifications.
| Current Rating | 10uA |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 860MHz |
| Gain | 22.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 90W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 90W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6VP3450HR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
