The MRF6VP3450HSR6 is a high-frequency N-CHANNEL RF transistor with a breakdown voltage of 110V and a gate to source voltage of 10V. It operates at frequencies up to 860MHz and can handle a maximum output power of 90W. The device is packaged in a surface mount package and is halogen free. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 860MHz |
| Gain | 22.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 860MHz |
| Min Frequency | 470MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 90W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 90W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| Weight | 0.300472oz |
| RoHS | Not Compliant |
