
High-power RF power FET designed for demanding applications. Features 1kW output power at 450MHz with 20dB gain. Operates across a wide frequency range from 10MHz to 500MHz, with a maximum operating temperature of 225°C. Surface mountable N-channel device with 110V drain-to-source breakdown voltage and 5mA continuous drain current. Packaged in tape and reel, this RoHS compliant component offers robust performance.
NXP MRF6VP41KHSR6 technical specifications.
| Continuous Drain Current (ID) | 5mA |
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Voltage (Vdss) | 110V |
| DS Breakdown Voltage-Min | 110V |
| Frequency | 450MHz |
| Gain | 20dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 200W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 1kW |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| Weight | 0.299419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6VP41KHSR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
