The MRF7P20040HR5 is a 65V N-CHANNEL RF power amplifier from NXP, operating at a frequency of 2.03GHz with a gain of 18.2dB. It can handle a maximum output power of 10W and has a maximum operating temperature of 150°C. The device is packaged in a tape and reel format with 50 units per package and is RoHS compliant.
NXP MRF7P20040HR5 technical specifications.
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.03GHz |
| Gain | 18.2dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Output Power | 10W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |
No datasheet is available for this part.