
The MRF7P20040HSR5 is a N-CHANNEL RF power MOSFET with a maximum operating temperature of 150°C and a voltage rating of 65V. It has a continuous drain current of 150mA and a drain to source breakdown voltage of 65V. The device operates at a frequency of 2.03GHz and has a gain of 18.2dB. It is halogen free and RoHS compliant. The MRF7P20040HSR5 is packaged in tape and reel quantities of 50.
Sign in to ask questions about the NXP MRF7P20040HSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF7P20040HSR5 technical specifications.
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.03GHz |
| Gain | 18.2dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Output Power | 10W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| Weight | 0.22818oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7P20040HSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
