Transistor RF FET N-CH 65V 1470MHz to 1510MHz 3-Pin NI-780S T/R
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.3GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Output Power | 28W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |