Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF7S16150HR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1.66GHz |
| Gain | 19.7dB |
| Output Power | 32W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S16150HR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
