NXP MRF7S16150HSR5 technical specifications.
| Frequency | 1.66GHz |
| Gain | 19.7dB |
| Output Power | 32W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S16150HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.