NXP MRF7S18125AHSR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2GHz |
| Min Frequency | 1.8GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 57W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 125W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF7S18125AHSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
