
The MRF7S18125AHSR5 is a high-power N-CHANNEL MOSFET with a breakdown voltage of 65V and a maximum operating temperature of 150°C. It has a frequency of 1.88GHz and an output power of 125W. The device is packaged in a tape and reel format with a quantity of 50 units. It is halogen free and has a gate to source voltage of 10V.
NXP MRF7S18125AHSR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Output Power | 125W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S18125AHSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
