
The MRF7S18125BHSR3 is a 65V N-CHANNEL RF transistor with a maximum operating frequency of 2GHz and a maximum output power of 57W. It has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. The transistor is packaged in a surface mount package and is halogen free. It is rated for 65V and has a gain of 16.5dB.
NXP MRF7S18125BHSR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.93GHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2GHz |
| Min Frequency | 1.8GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 57W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 125W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF7S18125BHSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
