
The MRF7S18170HR5 is a high-frequency N-CHANNEL MOSFET with a breakdown voltage of 65V and a maximum operating frequency of 1.81GHz. It has a maximum output power of 50W and can operate within a temperature range of -65°C to 150°C. The device is packaged in a tape and reel format and is lead free. It is designed for use in high-power applications where a high level of reliability is required.
NXP MRF7S18170HR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.81GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Output Power | 50W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.343346oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S18170HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
