
The MRF7S18170HSR3 is an N-CHANNEL RF transistor with a voltage rating of 65V and a frequency range of 1.805GHz to 1.88GHz. It has a maximum output power of 50W and is designed for surface mount applications. The transistor operates within a temperature range of -65°C to 225°C and is compliant with lead-free and halogen-free standards.
NXP MRF7S18170HSR3 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.81GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 50W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 50W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.238367oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MRF7S18170HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
