
N-channel RF power MOSFET designed for L-band applications, operating from 1.93GHz to 1.99GHz. Features a 65V drain-to-source voltage and 1A current rating, delivering up to 29W output power with 17.5dB gain at 1.99GHz. This surface mount component offers a wide operating temperature range from -65°C to 225°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF7S19100NBR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 29W |
| Mount | Screw, Surface Mount |
| Number of Elements | 1 |
| Output Power | 29W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| Weight | 0.067412oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S19100NBR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
