
The MRF7S19100NR1 is a N-CHANNEL RF transistor with a voltage rating of 65V and a current rating of 1A. It operates at a frequency of up to 1.99GHz and has a gain of 17.5dB. The device is packaged in a FLANGE MOUNT, R-PDFM-F4 package and is suitable for surface mount applications. The MRF7S19100NR1 is RoHS compliant and has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C.
NXP MRF7S19100NR1 technical specifications.
| Current Rating | 1A |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 29W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 29W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| Weight | 0.058073oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S19100NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
