
The MRF7S19170HSR5 is an N-CHANNEL MOSFET with a breakdown voltage of 65V and an output power of 50W. It operates within a temperature range of -65°C to 150°C and is packaged in tape and reel format. The device is lead free and suitable for high-frequency applications, with a frequency of up to 1.99GHz.
NXP MRF7S19170HSR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 17.2dB |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 50W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.238367oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S19170HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
