
The MRF7S19210HSR3 is a 65V N-CHANNEL RF transistor from NXP, with a maximum operating frequency of 1.99GHz and a gain of 20dB. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C. The transistor is RoHS compliant and is packaged in tape and reel quantities of 250. It has a maximum output power of 63W and a weight of 0.16801oz.
NXP MRF7S19210HSR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 20dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 63W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S19210HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
