
The MRF7S21080HR5 is a high-power N-CHANNEL MOSFET with a breakdown voltage of 65V and an output power of 22W. It operates at frequencies up to 2.17GHz and can withstand temperatures from -65°C to 150°C. The device is packaged in tape and reel quantities of 50 and has a weight of 0.226635oz.
NXP MRF7S21080HR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 22W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S21080HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
