NXP MRF7S21110HR5 technical specifications.
| Frequency | 2.17GHz |
| Gain | 17.3dB |
| Output Power | 33W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S21110HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.