
The MRF7S21110HSR3 is an N-CHANNEL RF transistor with a voltage rating of 65V and a maximum operating frequency of 2.17GHz. It has a maximum output power of 33W and is designed for surface mount applications. The transistor has a maximum operating temperature range of -65°C to 225°C and is halogen free. It is available in a tape and reel packaging format with 250 units per package.
NXP MRF7S21110HSR3 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 17.3dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 33W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 33W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MRF7S21110HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
