
The MRF7S21150HR5 is a high-power N-CHANNEL MOSFET from NXP, rated for a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a drain to source breakdown voltage of 65V and a gate to source voltage of 10V. The device is capable of handling an output power of 44W and has a frequency of 2.17GHz. It is available in a package quantity of 50 units per reel. The MRF7S21150HR5 is suitable for high-power applications requiring a high voltage rating and fast switching speed.
NXP MRF7S21150HR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 44W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S21150HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
