
The MRF7S21150HSR3 is a high-frequency N-channel RF transistor with a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It has a voltage rating of 65V and a maximum output power of 44W. The device is packaged in a flatpack with a package quantity of 250 units per reel. It is RoHS compliant and halogen free.
NXP MRF7S21150HSR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 44W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 44W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S21150HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
