
The MRF7S21150HSR5 is a high-power N-CHANNEL MOSFET with a breakdown voltage of 65V and a frequency of 2.17GHz. It has an output power of 44W and a maximum operating temperature of 150°C. The device is packaged in tape and reel quantities of 50 and has a weight of 0.16801oz. It is suitable for high-frequency applications.
NXP MRF7S21150HSR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Output Power | 44W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S21150HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.