
N-channel RF power MOSFET for S-band applications, operating from 2.11GHz to 2.17GHz. Features a 65V drain-to-source voltage, 1.4A current rating, and 50W maximum output power. Delivers 16dB gain at a 28V test voltage, with a gate-to-source voltage of 10V. Designed for surface mount with tape and reel packaging, this component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -65°C to 225°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF7S21170HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1.4A |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 50W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 50W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| Weight | 0.238367oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S21170HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
