The MRF7S21210HSR3 is a 65V N-CHANNEL RF transistor with a frequency of 2.17GHz and an output power of 63W. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The transistor is RoHS compliant and halogen free, making it suitable for a wide range of applications. It is available in a tape and reel packaging with 250 units per package.
NXP MRF7S21210HSR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 63W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S21210HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.