
The NXP MRF7S27130HSR5 is a high-power N-channel MOSFET with a breakdown voltage of 65V and an output power of 23W. It operates within a temperature range of -65°C to 150°C and is suitable for surface mount applications. The device is RoHS compliant and halogen free, making it a suitable choice for environmentally conscious designs.
NXP MRF7S27130HSR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.7GHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 23W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S27130HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
