
The MRF7S38010HR5 is a high-frequency N-CHANNEL MOSFET with a breakdown voltage of 65V and a maximum operating temperature of 150°C. It has a frequency of 3.6GHz and a gain of 15dB. The device is packaged in tape and reel quantities of 50 and has a weight of 0.088943oz. It is suitable for high-power applications requiring a high level of performance and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF7S38010HR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 3.6GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| Weight | 0.088943oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S38010HR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
