NXP MRF7S38040HR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 3.6GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Output Power | 8W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| Weight | 0.088943oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S38040HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
