
Trans RF MOSFET N-CH 65V 3-Pin NI-400-240 T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 3.6GHz |
| Gain | 14dB |
| Output Power | 8W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| Weight | 0.088943oz |
| RoHS | Compliant |