NXP MRF7S38040HSR5 technical specifications.
| Frequency | 3.6GHz |
| Gain | 14dB |
| Halogen Free | Not Halogen Free |
| Output Power | 8W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| Weight | 0.088943oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF7S38040HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
