
Trans RF MOSFET N-CH 65V 5-Pin Case 465H-02 T/R
Checking distributor stock and pricing after the page loads.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.17GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 118W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Frequency | 2.11 GHz to 2.17 GHz |
| Output Power | 28W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.23127oz |
| RoHS | Compliant |
