NXP MRF8P18265HR6 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.805GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 1.8 GHz to 1.88 GHz |
| Output Power | 72W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P18265HR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.