
The MRF8P20100HSR5 is a high-frequency N-channel MOSFET with a voltage rating of 65V and a gate to source voltage of 10V. It operates at frequencies up to 2.025 GHz and can handle an output power of 20W. The device is halogen free and has a maximum operating temperature of 150°C. It is available in a tape and reel packaging with 50 units per package.
Sign in to ask questions about the NXP MRF8P20100HSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8P20100HSR5 technical specifications.
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.03GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Operating Frequency | 1.88 GHz to 2.025 GHz |
| Output Power | 20W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.22818oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P20100HSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
