
The MRF8P20140WHR5 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 65V and an output power of 24W. It operates at a frequency of up to 1.91GHz and has a gate to source voltage of 10V. The device is halogen free and RoHS compliant. It is available in a screw mount package and is rated for operation between -65°C and 150°C.
Sign in to ask questions about the NXP MRF8P20140WHR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8P20140WHR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.91GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.025GHz |
| Min Frequency | 1.88GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 24W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.227397oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P20140WHR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
