Sign in to ask questions about the NXP MRF8P20140WHSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8P20140WHSR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.91GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 2.025GHz |
| Min Frequency | 1.88GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 24W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.108859oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P20140WHSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
