Sign in to ask questions about the NXP MRF8P20160HR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF8P20160HR3 technical specifications.
| Frequency | 1.92GHz |
| Gain | 16.5dB |
| Halogen Free | Halogen Free |
| Max Frequency | 2.025GHz |
| Min Frequency | 1.88GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 37W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P20160HR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
